The P1-62532 is a round button pushbutton switch from Otto Engineering. It has a maximum current rating of 10 amps at 115VAC and 28VDC, and a maximum AC voltage rating of 115 volts. The switch is designed for panel mount applications and has a termination style of screw. It has an electrical life of 25,000 hours and an operating temperature range of -55°C to 85°C.
Otto Engineering P1-62532 technical specifications.
| Actuator Style | Round Button |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering P1-62532 to view detailed technical specifications.
No datasheet is available for this part.