Otto Engineering P1-62621W technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 0.375inch |
| Material | Aluminium |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P1-62621W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.