Otto Engineering P3-33622W technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Mount | Bushing |
| Ratings | IP68 |
| Series | P3 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P3-33622W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.