Otto Engineering P3-72111 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 0.688inch |
| Material | Thermoplastic |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P3 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Width | 0.688inch |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P3-72111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.