
This 28V DC rated panel mount switch features a silver contact plating and a current rating of 10A. It has a SPDT throw configuration and is rated for use in IP68 environments. The switch is RoHS compliant and suitable for use in a variety of applications. It is mounted via a bushing termination and is available from Otto Engineering under the part number P3-81612.
Otto Engineering P3-81612 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Mount | Bushing |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P3 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P3-81612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.