Otto Engineering P4-331121 technical specifications.
| Contact Plating | Silver |
| Current Rating | 8A |
| Material | Thermoplastic |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P4 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P4-331121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.