The Otto Engineering P5-106334 is a SPST pushbutton switch with a round plunger actuator, rated for 10 amps at 115VAC or 28VDC. It features a panel mount design with a straight body orientation and an alternate contact switch function. The switch has a maximum operating temperature range of -55°C to 85°C and an electrical life of 25,000 cycles.
Otto Engineering P5-106334 technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering P5-106334 to view detailed technical specifications.
No datasheet is available for this part.