
This 28V DC rated panel mount switch features a silver contact plating and a current rating of 10A. It has an IP68 rating for environmental sealing and is terminated with a screw. The switch is made of aluminium and has a height of 1.281 inches. It is compliant with RoHS regulations.
Otto Engineering P5-321322 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 1.281inch |
| Material | Aluminium |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P5 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P5-321322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.