The P5-326117 is a SPST pushbutton switch with a round plunger actuator, rated for 10 amps at 115VAC or 28VDC. It features a screw termination style and panel mount design, with an electrical life of 25,000 cycles. The switch operates within a temperature range of -55°C to 85°C and is suitable for use in applications where a simple on/off function is required.
Otto Engineering P5-326117 technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering P5-326117 to view detailed technical specifications.
No datasheet is available for this part.