
Otto Engineering P5-V12122 technical specifications.
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 1.39inch |
| Material | Stainless Steel |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P5-V |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P5-V12122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.