Otto Engineering P6-321140 technical specifications.
| Mount | Screw |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P6-3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P6-321140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.