Otto Engineering P6-321420 technical specifications.
| Mount | Screw |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P6-3 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P6-321420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.