Otto Engineering P6-343410 technical specifications.
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | P6-3 |
| Termination | Wire |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering P6-343410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.