Otto Engineering P7-636121 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Bushing |
| RoHS Compliant | Yes |
| Series | P7 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P7-636121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.