
Otto Engineering P7-6B6122 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 4A |
| Height | 0.75inch |
| Material | Aluminium |
| Ratings | IP68 |
| Series | P7 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P7-6B6122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
