Otto Engineering P7-900297 technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P7-900297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.