
Otto Engineering P8-V126312 technical specifications.
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 0.86inch |
| Material | Stainless Steel |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P8-V |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P8-V126312 to view detailed technical specifications.
No datasheet is available for this part.