
Otto Engineering P9-111124 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 5A |
| Height | 0.69inch |
| Material | Thermoplastic |
| RoHS Compliant | Yes |
| Series | P9 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P9-111124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.