This panel mount switch features a flush dome actuator style and a maximum current rating of 5 amps at 115VAC or 28VDC. It has a maximum operating temperature range of -55 to 85 degrees Celsius and an electrical life of 25,000 cycles. The switch is designed for panel mounting with a solder termination style and a round panel cutout dimension of 12.83mm. It is suitable for use in applications where a momentary contact switch is required.
Otto Engineering P9-111371 technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.83(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering P9-111371 to view detailed technical specifications.
No datasheet is available for this part.