
Otto Engineering P9-113122 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | P9 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P9-113122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
