Otto Engineering P9-113125 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing, Panel |
| Ratings | IP68, IP64 |
| RoHS Compliant | Yes |
| Series | P9 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P9-113125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
