This SPST panel mount switch features gold and silver contacts with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is RoHS compliant and has a contact current rating of 5A. It is designed for panel mount applications and is available from Otto Engineering.
Otto Engineering P9-113128 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | P9 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P9-113128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.