This flush dome momentary contact switch has a maximum current rating of 5 amps at 28 volts DC and 115 volts AC. It features a panel mount/through hole termination style and a straight body orientation. The switch has a maximum operating temperature range of -55 to 85 degrees Celsius and an electrical life of 25,000 cycles. The panel cutout dimensions are 12.83 millimeters in diameter.
Otto Engineering P9-123131 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.83(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering P9-123131 to view detailed technical specifications.
No datasheet is available for this part.