The P9-221223 is a panel mount pushbutton switch with a raised dome actuator, rated for 115VAC 28VDC and 5A. It features a straight body orientation and a momentary contact switch function. The switch has a panel cutout dimension of 12.83mm and can operate between -55°C and 85°C. It is designed for panel mount or through hole mounting and has PC pins for termination.
Otto Engineering P9-221223 technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Raised Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.83(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering P9-221223 to view detailed technical specifications.
No datasheet is available for this part.