Otto Engineering P9-313121W technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P9 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P9-313121W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.