The P9-322117 is a panel mount momentary contact switch with a flush dome actuator, rated for 5A at 28VDC and 115VAC. It has an electrical life of 25,000 cycles and operates within a temperature range of -55°C to 85°C. The switch is available in a panel mount/through hole configuration with PC pins. It is designed for use in applications where a momentary contact switch is required.
Otto Engineering P9-322117 technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.83(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering P9-322117 to view detailed technical specifications.
No datasheet is available for this part.