
Otto Engineering P9-513128 technical specifications.
| Actuator Type | FLUSH DOME |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P9 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P9-513128 to view detailed technical specifications.
No datasheet is available for this part.