Otto Engineering P9113128W technical specifications.
| Actuator Style | Flush Dome |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 2.31 |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 17.4 |
| Product Height (mm) | 21.46 |
| Terminal Length (mm) | 3.18 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 12.83(Round) |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 21649 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Otto Engineering P9113128W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.