Otto Engineering R2BD3133NNNN technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | R2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Otto Engineering R2BD3133NNNN to view detailed technical specifications.
No datasheet is available for this part.