Otto Engineering T3-21111 technical specifications.
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| RoHS Compliant | No |
| Series | T3 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering T3-21111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.