
Otto Engineering T3-41151-1 technical specifications.
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Illumination Type | LED |
| Life (Hours) | 30000Hour |
| Mount | Bushing |
| Series | T3 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T3-41151-1 to view detailed technical specifications.
No datasheet is available for this part.