Otto Engineering T4-TCL3338 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | T4-T |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Otto Engineering T4-TCL3338 to view detailed technical specifications.
No datasheet is available for this part.