Otto Engineering T5-CG2212 technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | T5 |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering T5-CG2212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.