Electromechanical Switch Mini-Trim Switch SP5T 0.01A
Otto Engineering T5-NK2128 technical specifications.
| Type | Mini-Trim Switch |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.01@5VDCA |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering T5-NK2128 to view detailed technical specifications.
No datasheet is available for this part.