Otto Engineering T7-111F1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Mount | Bushing |
| RoHS Compliant | Yes |
| Series | T7 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T7-111F1 to view detailed technical specifications.
No datasheet is available for this part.