Otto Engineering T7-111J5 technical specifications.
| Actuator Length | 0.66inch |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T7 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T7-111J5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.