
Otto Engineering T7-211E1 technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 16.76 |
| Product Length (mm) | 27.94 |
| Product Depth (mm) | 21.84 |
| Product Height (mm) | 60.96 |
| Body Length (mm) | 27.94 |
| Body Depth (mm) | 21.84 |
| Body Height (mm) | 22.1 |
| Bushing Length (mm) | 11.94 |
| Terminal Length (mm) | 10.16 |
| Number of Terminals | 6 |
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 16@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 21649 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Otto Engineering T7-211E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.