The T7-221E46 is a DPDT toggle switch with a rocker button actuator and panel mount design. It has a maximum current rating of 16A at 115VAC or 28VDC and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is suitable for use in applications where a high level of reliability is required.
Otto Engineering T7-221E46 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 16@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Rocker Button |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering T7-221E46 to view detailed technical specifications.
No datasheet is available for this part.