Otto Engineering T7-222A46 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | [email protected]A |
| Max DC Voltage Rating | 0.03V |
| Electrical Life | 50000Cycles |
| Actuator Style | Rocker Button |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering T7-222A46 to view detailed technical specifications.
No datasheet is available for this part.