
Otto Engineering T9-CS1-22 technical specifications.
| Actuator Length | 0.69inch |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 71°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Ratings | IP68 |
| Termination | Screw |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T9-CS1-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
