
Otto Engineering T9-CS1-23 technical specifications.
| Actuator Length | 17.53mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T9-CS1-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
