Otto Engineering TE-21271 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | TE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Otto Engineering TE-21271 to view detailed technical specifications.
No datasheet is available for this part.