Oupiin 7908-PIN-F-10K technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 7908-PIN-F-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.