The 8949-C44/06BFA is a 4-contact right-angle modular jack with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum current rating of 1.5A and is designed for through hole mounting. The operating temperature range is -40 to 85°C.
Oupiin 8949-C44/06BFA technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8949-C44/06BFA to view detailed technical specifications.
No datasheet is available for this part.