
Oxford Electrical Products E187A technical specifications.
| DC Resistance (DCR) | 63R |
| Depth | 16mm |
| Length | 20.5mm |
| Max Frequency | 15kHz |
| Min Frequency | 200Hz |
| Mount | Through Hole |
| Primary Impedance | 800R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 800R |
| Turns Ratio | 1:1 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products E187A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
