
Oxford Electrical Products OEP8000 technical specifications.
| DC Resistance (DCR) | 111R |
| Depth | 14.2mm |
| Insertion Loss | 4dB |
| Length | 9mm |
| Max Frequency | 4kHz |
| Min Frequency | 200Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Primary Inductance | 3.6H |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products OEP8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
