Oxford Electrical Products P74A001F technical specifications.
| DC Resistance (DCR) | 79R |
| Depth | 39mm |
| Inductance | 2.1H |
| Length | 81.5mm |
| Mount | Chassis, Chassis Mount |
| Reach SVHC Compliant | No |
| Secondary Impedance | 8R |
| Weight | 0.35kg |
| Width | 81.5mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products P74A001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.