
Oxford Electrical Products PT42E technical specifications.
| Capacitance | 20pF |
| DC Resistance (DCR) | 1.1R |
| Depth | 13mm |
| Inductance | 3mH |
| Isolation Voltage | 5kV |
| Lead/Base Style | PC Pin |
| Length | 13mm |
| Max Frequency | 1MHz |
| Min Frequency | 3kHz |
| Mount | Through Hole |
| Primary Inductance | 3mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1 |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products PT42E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
