This telecom transformer features a through hole package with a maximum frequency of 5kHz and a primary inductance of 6.2H. It has a DC resistance of 84.4 ohms and an insertion loss of 1.25 dB. The transformer measures 19mm in length and 11.2mm in width, with a depth of 15mm. It is suitable for use in applications with a minimum frequency of 50Hz.
Oxford Electrical Products Z1256 technical specifications.
| DC Resistance (DCR) | 84.4R |
| Depth | 15mm |
| Insertion Loss | 1.25dB |
| Length | 19mm |
| Max Frequency | 5kHz |
| Min Frequency | 50Hz |
| Mount | Through Hole |
| Primary Inductance | 6.2H |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z1256 to view detailed technical specifications.
No datasheet is available for this part.