
Oxford Electrical Products Z1656 technical specifications.
| DC Resistance (DCR) | 63R |
| Depth | 18mm |
| Insertion Loss | 0.8dB |
| Length | 18mm |
| Mount | Through Hole |
| Primary Inductance | 12H |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z1656 to view detailed technical specifications.
No datasheet is available for this part.
